
BD7LS34G-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS34G-CTLTR-ND - Tape & Reel (TR) 846-BD7LS34G-CTLCT-ND - Cut Tape (CT) 846-BD7LS34G-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS34G-CTL |
Description | IC BUFF 1.65V 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package 5-SSOP |
Current - Output High, Low 32mA, 32mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23800 | € 2,38 |
| 25 | € 0,21200 | € 5,30 |
| 100 | € 0,18370 | € 18,37 |
| 250 | € 0,17000 | € 42,50 |
| 500 | € 0,16172 | € 80,86 |
| 1 000 | € 0,15495 | € 154,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14656 | € 439,68 |
| 6 000 | € 0,14246 | € 854,76 |
| 9 000 | € 0,14040 | € 1 263,60 |
| 15 000 | € 0,13812 | € 2 071,80 |
| 21 000 | € 0,13679 | € 2 872,59 |
| 30 000 | € 0,13551 | € 4 065,30 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |