
BD7LS04ZG-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS04ZG-CTLTR-ND - Tape & Reel (TR) 846-BD7LS04ZG-CTLCT-ND - Cut Tape (CT) 846-BD7LS04ZG-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS04ZG-CTL |
Description | IC INV 1-CIR 1-IN 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-SSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,27300 | € 2,73 |
| 25 | € 0,24320 | € 6,08 |
| 100 | € 0,21090 | € 21,09 |
| 250 | € 0,19552 | € 48,88 |
| 500 | € 0,18624 | € 93,12 |
| 1 000 | € 0,17945 | € 179,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16917 | € 507,51 |
| 6 000 | € 0,16455 | € 987,30 |
| 9 000 | € 0,16224 | € 1 460,16 |
| 15 000 | € 0,15967 | € 2 395,05 |
| 21 000 | € 0,15818 | € 3 321,78 |
| 30 000 | € 0,15674 | € 4 702,20 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |