
BD7541G-TR | |
|---|---|
DigiKey Part Number | BD7541GTR-ND - Tape & Reel (TR) BD7541GCT-ND - Cut Tape (CT) BD7541GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7541G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7541G-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 180µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 1 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 14.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 600 kHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,98600 | € 9,86 |
| 25 | € 0,89520 | € 22,38 |
| 100 | € 0,79530 | € 79,53 |
| 250 | € 0,74760 | € 186,90 |
| 500 | € 0,71888 | € 359,44 |
| 1 000 | € 0,71259 | € 712,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,66599 | € 1 997,97 |
| 6 000 | € 0,65169 | € 3 910,14 |
| 9 000 | € 0,64453 | € 5 800,77 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,63350 |