
BD52E30G-TR | |
|---|---|
DigiKey Part Number | BD52E30G-TR-ND - Tape & Reel (TR) BD52E30G-CT-ND - Cut Tape (CT) BD52E30G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E30G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 3V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD48E30G-MTR | Rohm Semiconductor | 2 271 | BD48E30G-MCT-ND | € 0,52000 | Parametric Equivalent |
| BD48E30G-TR | Rohm Semiconductor | 627 | BD48E30G-CT-ND | € 0,33000 | Parametric Equivalent |
| BD5230G-2MTR | Rohm Semiconductor | 1 855 | BD5230G-2MCT-ND | € 0,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25500 | € 2,55 |
| 25 | € 0,22720 | € 5,68 |
| 100 | € 0,19660 | € 19,66 |
| 250 | € 0,18200 | € 45,50 |
| 500 | € 0,17324 | € 86,62 |
| 1 000 | € 0,16601 | € 166,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15709 | € 471,27 |
| 6 000 | € 0,15273 | € 916,38 |
| 9 000 | € 0,15054 | € 1 354,86 |
| 15 000 | € 0,14811 | € 2 221,65 |
| 21 000 | € 0,14670 | € 3 080,70 |
| 30 000 | € 0,14534 | € 4 360,20 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |
