



BD50GA3MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD50GA3MEFJ-ME2TR-ND - Tape & Reel (TR) BD50GA3MEFJ-ME2CT-ND - Cut Tape (CT) BD50GA3MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50GA3MEFJ-ME2 |
Description | IC REG LINEAR 5V 300MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50GA3MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,54300 | € 5,43 |
| 25 | € 0,48960 | € 12,24 |
| 100 | € 0,43010 | € 43,01 |
| 250 | € 0,40184 | € 100,46 |
| 500 | € 0,38480 | € 192,40 |
| 1 000 | € 0,37076 | € 370,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,35594 | € 889,85 |
| 5 000 | € 0,34702 | € 1 735,10 |
| 7 500 | € 0,34254 | € 2 569,05 |
| 12 500 | € 0,33759 | € 4 219,88 |
| 17 500 | € 0,33470 | € 5 857,25 |
| 25 000 | € 0,33191 | € 8 297,75 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |

