Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD45E242G-MTR

DigiKey Part Number
846-BD45E242G-MTR-ND - Tape & Reel (TR)
846-BD45E242G-MCT-ND - Cut Tape (CT)
846-BD45E242G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD45E242G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
180ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,27168€ 815,04
6 000€ 0,26484€ 1 589,04
9 000€ 0,26142€ 2 352,78
15 000€ 0,25763€ 3 864,45
21 000€ 0,25541€ 5 363,61
30 000€ 0,25328€ 7 598,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,27168
Unit Price with VAT:€ 0,32873