
BA6208F | |
|---|---|
DigiKey Part Number | 846-BA6208FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6208F |
Description | IC HALF BRIDGE DRVR 200MA 14SOP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 200mA | |
Current - Peak Output | 500mA | |
Voltage - Supply | 4.5V ~ 15V | |
Voltage - Load | 4.5V ~ 15V | |
Operating Temperature | -20°C ~ 60°C (TA) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |