Similar
Direct
Similar

2SC5731T100R | |
|---|---|
DigiKey Part Number | 2SC5731T100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5731T100R |
Description | TRANS NPN 30V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |

