
XC7WT14DP,125 | |
|---|---|
DigiKey Part Number | 2156-XC7WT14DP,125-ND |
Manufacturer | |
Manufacturer Product Number | XC7WT14DP,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-TSSOP |
Features Schmitt Trigger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 54000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 374 | € 0,68535 | € 256,32 |
| Unit Price without VAT: | € 0,68535 |
|---|---|
| Unit Price with VAT: | € 0,82927 |