
TPS72018YZUR | |
|---|---|
DigiKey Part Number | 2156-TPS72018YZUR-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS72018YZUR |
Description | IC REG LINEAR 1.8V 350MA 5-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 38 µA |
Packaging Bulk | Current - Supply (Max) 80 µA |
Part Status Active | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 4.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-UFBGA, DSBGA |
Voltage Dropout (Max) 0.2V @ 350mA | Supplier Device Package 5-DSBGA (0.96x1.33) |
| Bulk: | 159002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | € 0,60344 | € 256,46 |
| Unit Price without VAT: | € 0,60344 |
|---|---|
| Unit Price with VAT: | € 0,73016 |