
TPS5120DBT | |
|---|---|
DigiKey Part Number | 296-10925-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS5120DBT |
Description | IC REG CTRLR BUCK 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS5120DBT Models |
Category | Frequency - Switching 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 83% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 30-TSSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,56000 | € 10,56 |
| 10 | € 8,29400 | € 82,94 |
| 60 | € 7,30383 | € 438,23 |
| 120 | € 7,03583 | € 844,30 |
| 300 | € 6,75307 | € 2 025,92 |
| 540 | € 6,60648 | € 3 567,50 |
| 1 020 | € 6,47284 | € 6 602,30 |
| Unit Price without VAT: | € 10,56000 |
|---|---|
| Unit Price with VAT: | € 12,77760 |