
TPA4860D | |
|---|---|
DigiKey Part Number | 296-7013-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA4860D |
Description | IC AMP CLASS AB MONO 1.1W 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA4860D Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 16-SOIC |
Output Type 1-Channel (Mono) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 1.1W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| 10 | € 1,76200 | € 17,62 |
| 40 | € 1,54825 | € 61,93 |
| 120 | € 1,42892 | € 171,47 |
| 280 | € 1,35900 | € 380,52 |
| 520 | € 1,31748 | € 685,09 |
| 1 000 | € 1,28077 | € 1 280,77 |
| 2 520 | € 1,23915 | € 3 122,66 |
| 5 000 | € 1,21458 | € 6 072,90 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,85560 |