CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2262IPW

DigiKey Part Number
TLV2262IPW-ND
Manufacturer
Manufacturer Product Number
TLV2262IPW
Description
IC CMOS 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2262IPW Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
1.8mA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
8 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Slew Rate
0.55V/µs
Supplier Device Package
8-TSSOP
Gain Bandwidth Product
710 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2262IPWRTexas Instruments0296-7448-1-ND€ 1,68000MFR Recommended
In-Stock: 79
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 1,95000€ 1,95
10€ 1,44400€ 14,44
25€ 1,31680€ 32,92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,95000
Unit Price with VAT:€ 2,35950

Other Suppliers on DigiKey

33 353In Stock
Ships from Rochester Electronics, LLC