
TLC27L4CNS | |
|---|---|
DigiKey Part Number | TLC27L4CNS-ND |
Manufacturer | |
Manufacturer Product Number | TLC27L4CNS |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4CNS Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 57µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-SO |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,05000 | € 2,05 |
| 10 | € 1,52200 | € 15,22 |
| 50 | € 1,31080 | € 65,54 |
| 100 | € 1,24540 | € 124,54 |
| 250 | € 1,18716 | € 296,79 |
| Unit Price without VAT: | € 2,05000 |
|---|---|
| Unit Price with VAT: | € 2,48050 |