
TL4051AIDBZT | |
|---|---|
DigiKey Part Number | 2156-TL4051AIDBZT-296-ND |
Manufacturer | |
Manufacturer Product Number | TL4051AIDBZT |
Description | TL4051A PRECISION MICROPOWER SHU |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.1% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C |
Packaging Bulk | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 65 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.212V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Bulk: | 1147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | € 1,76779 | € 256,33 |
| Unit Price without VAT: | € 1,76779 |
|---|---|
| Unit Price with VAT: | € 2,13903 |