Similar

TL051ACD | |
|---|---|
DigiKey Part Number | 296-34250-5-ND |
Manufacturer | |
Manufacturer Product Number | TL051ACD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL051ACD Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 2.7mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1055S8#PBF | Analog Devices Inc. | 21 | LT1055S8#PBF-ND | € 6,12000 | Similar |
