Similar
Similar
Similar
Similar

THS4503CDGN | |
|---|---|
DigiKey Part Number | 296-34229-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4503CDGN |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4503CDGN Models |
Category | Current - Input Bias 4 µA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Tube | Current - Supply 23mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 370 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8132ARMZ | Analog Devices Inc. | 839 | 505-AD8132ARMZ-ND | € 4,97000 | Similar |
| AD8132ARMZ-REEL | Analog Devices Inc. | 7 671 | AD8132ARMZ-REELCT-ND | € 4,97000 | Similar |
| AD8132ARMZ-REEL7 | Analog Devices Inc. | 1 058 | AD8132ARMZ-REEL7CT-ND | € 4,97000 | Similar |
| AD8138ARMZ | Analog Devices Inc. | 1 972 | 505-AD8138ARMZ-ND | € 11,74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,01000 | € 16,01 |
| 10 | € 12,74400 | € 127,44 |
| 80 | € 11,15175 | € 892,14 |
| 160 | € 10,79644 | € 1 727,43 |
| 320 | € 10,50406 | € 3 361,30 |
| 560 | € 10,30616 | € 5 771,45 |
| Unit Price without VAT: | € 16,01000 |
|---|---|
| Unit Price with VAT: | € 19,37210 |


