
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 180 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | € 0,03400 | € 267,55 |
| Unit Price without VAT: | € 0,03400 |
|---|---|
| Unit Price with VAT: | € 0,04114 |