MFR Recommended

SSRD8620CTRG-VF01 | |
|---|---|
DigiKey Part Number | SSRD8620CTRG-VF01-ND |
Manufacturer | |
Manufacturer Product Number | SSRD8620CTRG-VF01 |
Description | DIODE ARRAY GP 200V 3A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Category | Reverse Recovery Time (trr) 75 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVSRD620VCTT4RG | onsemi | 2 275 | 488-NRVSRD620VCTT4RGCT-ND | € 1,43000 | MFR Recommended |
