
SN74LVCR2245ADW | |
|---|---|
DigiKey Part Number | SN74LVCR2245ADW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCR2245ADW |
Description | IC TXRX 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR2245ADW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,77300 | € 7,73 |
| 25 | € 0,69960 | € 17,49 |
| 100 | € 0,61880 | € 61,88 |
| 250 | € 0,58036 | € 145,09 |
| 500 | € 0,55718 | € 278,59 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |