
SN74HC139ADB | |
|---|---|
DigiKey Part Number | 2156-SN74HC139ADB-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC139ADB |
Description | IC DECODER/DEMUX 1 X 2:4 16-SSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SSOP |
Independent Circuits 2 | Base Product Number |
| Bulk: | 3360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 442 | € 0,58256 | € 257,49 |
| Unit Price without VAT: | € 0,58256 |
|---|---|
| Unit Price with VAT: | € 0,70490 |