
SN74HC05PW | |
|---|---|
DigiKey Part Number | 2156-SN74HC05PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC05PW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Bulk | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Bulk: | 1350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 671 | € 0,38246 | € 256,63 |
| Unit Price without VAT: | € 0,38246 |
|---|---|
| Unit Price with VAT: | € 0,46278 |