
SN74F573N | |
|---|---|
DigiKey Part Number | 296-3599-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F573N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F573N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 8.6ns |
Series | Current - Output High, Low 3mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 20 | € 1,03450 | € 20,69 |
| 40 | € 0,96975 | € 38,79 |
| 100 | € 0,90160 | € 90,16 |
| 260 | € 0,84677 | € 220,16 |
| 500 | € 0,81692 | € 408,46 |
| 1 000 | € 0,79072 | € 790,72 |
| 2 500 | € 0,76304 | € 1 907,60 |
| 5 000 | € 0,74637 | € 3 731,85 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,83920 |

