Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16233DGG

DigiKey Part Number
2156-SN74CBT16233DGG-ND
Manufacturer
Manufacturer Product Number
SN74CBT16233DGG
Description
IC MUX/DEMUX 16 X 1:2 56-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
56-TSSOP
Circuit
16 x 1:2
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 035
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:12035
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
216€ 1,18134€ 255,17
Unit Price without VAT:€ 1,18134
Unit Price with VAT:€ 1,42942