


SN74AC573DW | |
|---|---|
DigiKey Part Number | 296-1061-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC573DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC573DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC573DWR | Texas Instruments | 2 140 | 296-1061-1-ND | € 0,93000 | Direct |
| MC74AC573DWR2G | onsemi | 55 | MC74AC573DWR2GOSCT-ND | € 0,87000 | Direct |
| MC74AC573DWG | Rochester Electronics, LLC | 34 547 | 2156-MC74AC573DWG-OS-ND | € 0,91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,53900 | € 5,39 |
| 25 | € 0,48560 | € 12,14 |
| 100 | € 0,42680 | € 42,68 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |