
SN65LVDM180D | |
|---|---|
DigiKey Part Number | 296-1420-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM180D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM180D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,49000 | € 3,49 |
| 10 | € 2,64000 | € 26,40 |
| 50 | € 2,29960 | € 114,98 |
| 100 | € 2,19400 | € 219,40 |
| 250 | € 2,08252 | € 520,63 |
| 500 | € 2,01530 | € 1 007,65 |
| 1 000 | € 1,96000 | € 1 960,00 |
| 2 500 | € 1,90163 | € 4 754,07 |
| Unit Price without VAT: | € 3,49000 |
|---|---|
| Unit Price with VAT: | € 4,22290 |