
RGP10G | |
|---|---|
DigiKey Part Number | 2156-RGP10G-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RGP10G |
Description | DIODE STANDARD 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | RGP10G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-41 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
| Bulk: | 49919 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 133 | € 0,08499 | € 266,27 |
| Unit Price without VAT: | € 0,08499 |
|---|---|
| Unit Price with VAT: | € 0,10284 |