
R1EX25032ASA00A#S0 | |
|---|---|
DigiKey Part Number | 2156-R1EX25032ASA00A#S0-ND |
Manufacturer | |
Manufacturer Product Number | R1EX25032ASA00A#S0 |
Description | IC EEPROM 32KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Bulk: | 94493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | € 1,52131 | € 255,58 |
| Unit Price without VAT: | € 1,52131 |
|---|---|
| Unit Price with VAT: | € 1,84079 |