
PZU5.6B2A,115 | |
|---|---|
DigiKey Part Number | 2156-PZU5.6B2A,115-NEX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PZU5.6B2A,115 |
Description | DIODE ZENER 5.6V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |