PCA9545APW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 223
Unit Price: € 2,10000
Datasheet

Similar


NXP USA Inc.
In Stock: 37 667
Unit Price: € 2,11000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 550
Unit Price: € 1,30000
Datasheet
Translating Switch Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9545APW

DigiKey Part Number
296-33505-5-ND
Manufacturer
Manufacturer Product Number
PCA9545APW
Description
IC INTERFACE SPECIALIZED 20TSSOP
Customer Reference
Detailed Description
Translating Switch Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9545APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
Texas Instruments
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Packaging
Tube
Supplier Device Package
20-TSSOP
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Translating Switch
Base Product Number
Interface
I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9545APW,112NXP USA Inc.223568-12129-5-ND€ 2,10000Similar
PCA9545APW,118NXP USA Inc.37 667568-1865-1-ND€ 2,11000Similar
PI4MSD5V9545ALEXDiodes Incorporated2 550PI4MSD5V9545ALEXDICT-ND€ 1,30000Similar
Obsolete
Marketplace Stock: 21 864 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21 864In Stock
Ships from Rochester Electronics, LLC