Direct

PCA9536D | |
|---|---|
DigiKey Part Number | 296-33496-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9536D |
Description | IC XPNDR 400KHZ I2C SMBUS 8SOIC |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 400 kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9536D Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 4 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Interrupt Output No | Supplier Device Package 8-SOIC |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9536D,118 | NXP USA Inc. | 10 317 | 568-1835-1-ND | € 1,17000 | Direct |

