
ONET4291PARGVR | |
|---|---|
DigiKey Part Number | 2156-ONET4291PARGVR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ONET4291PARGVR |
Description | IC LIMITING 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit Differential 16-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 4.5 GHz | |
Current - Supply | 50mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Bulk: | 2348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | € 1,76425 | € 257,58 |
| Unit Price without VAT: | € 1,76425 |
|---|---|
| Unit Price with VAT: | € 2,13474 |