
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 2W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 615 | € 0,42169 | € 259,34 |
| Unit Price without VAT: | € 0,42169 |
|---|---|
| Unit Price with VAT: | € 0,51024 |