Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8160BMX330TBG

DigiKey Part Number
2156-NCV8160BMX330TBG-488-ND
Manufacturer
Manufacturer Product Number
NCV8160BMX330TBG
Description
IC REG LINEAR 3.3V 250MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
23 µA
Mfr
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Packaging
Bulk
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
4-XDFN Exposed Pad
Voltage Dropout (Max)
0.145V @ 250mA
Supplier Device Package
4-XDFN (1x1)
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,96 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 498€ 0,17134€ 256,67
Unit Price without VAT:€ 0,17134
Unit Price with VAT:€ 0,20732