


Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Bulk: | 31000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | € 0,03400 | € 267,55 |
| Unit Price without VAT: | € 0,03400 |
|---|---|
| Unit Price with VAT: | € 0,04114 |