
MMSZ18T1H | |
|---|---|
DigiKey Part Number | 2156-MMSZ18T1H-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ18T1H |
Description | DIODE ZENER 18V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08567 | € 257,01 |
| Unit Price without VAT: | € 0,08567 |
|---|---|
| Unit Price with VAT: | € 0,10366 |