
MIC5231-2.75YM5 | |
|---|---|
DigiKey Part Number | 2156-MIC5231-2.75YM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5231-2.75YM5 |
Description | IC REG LINEAR 2.75V 10MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5231-2.75YM5 Models |
Category | Voltage Dropout (Max) 0.3V @ 10mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 4 µA |
Part Status Active | PSRR 50dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.75V | Supplier Device Package SOT-23-5 |
| Bulk: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 63,74250 | € 254,97 |
| Unit Price without VAT: | € 63,74250 |
|---|---|
| Unit Price with VAT: | € 77,12843 |