
MC9S08AC128CFUE | |
|---|---|
DigiKey Part Number | MC9S08AC128CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AC128CFUE |
Description | IC MCU 8BIT 128KB FLASH 64QFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08AC128CFUE Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 64-QFP (14x14) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 64-QFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | € 8,30695 | € 3 488,92 |
| Unit Price without VAT: | € 8,30695 |
|---|---|
| Unit Price with VAT: | € 10,05141 |




