
MC74LVX132DTG | |
|---|---|
DigiKey Part Number | MC74LVX132DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX132DTG |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX132DTG Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.3V ~ 1V |
Series | Input Logic Level - High 1.6V ~ 2.6V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | € 0,27229 | € 26,14 |
| Unit Price without VAT: | € 0,27229 |
|---|---|
| Unit Price with VAT: | € 0,32947 |