
MC74LCX244DWG | |
|---|---|
DigiKey Part Number | MC74LCX244DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX244DWG |
Description | IC BUFF 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX244DWG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX244WM | onsemi | 226 | 74LCX244WM-ND | € 0,57500 | Similar |
| SN74LVC244ADW | Rochester Electronics, LLC | 15 716 | 2156-SN74LVC244ADW-ND | € 1,21000 | Direct |
| SN74LVCH244ADW | Rochester Electronics, LLC | 7 846 | 2156-SN74LVCH244ADW-ND | € 1,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | € 0,55079 | € 20,93 |
| 76 | € 0,51763 | € 39,34 |
| Unit Price without VAT: | € 0,55079 |
|---|---|
| Unit Price with VAT: | € 0,66646 |