
MC74LCX14DG | |
|---|---|
DigiKey Part Number | MC74LCX14DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX14DG |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX14DG Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.4V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.7V ~ 2.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,39400 | € 3,94 |
| 55 | € 0,32636 | € 17,95 |
| 110 | € 0,30673 | € 33,74 |
| 275 | € 0,28596 | € 78,64 |
| 550 | € 0,27345 | € 150,40 |
| 1 045 | € 0,26385 | € 275,72 |
| 2 530 | € 0,25315 | € 640,47 |
| 5 005 | € 0,24654 | € 1 233,93 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |