
MC74HCT74ADG | |
|---|---|
DigiKey Part Number | MC74HCT74ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT74ADG |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT74ADG Models |
Category | Max Propagation Delay @ V, Max CL 24ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT74ADR2G-Q | onsemi | 0 | 488-MC74HCT74ADR2G-QCT-ND | € 0,14908 | Parametric Equivalent |
| NLV74HCT74ADR2G | onsemi | 2 396 | 488-NLV74HCT74ADR2GCT-ND | € 0,28000 | Parametric Equivalent |
| 74HCT74D-Q100,118 | Nexperia USA Inc. | 2 099 | 1727-74HCT74D-Q100,118CT-ND | € 0,27000 | Similar |
| CD74HCT74M96 | Texas Instruments | 3 695 | 296-14561-1-ND | € 0,34000 | Similar |
| MC74HCT74AD | Rochester Electronics, LLC | 10 510 | 2156-MC74HCT74AD-ND | € 0,08567 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | € 0,18709 | € 10,29 |
| 110 | € 0,17482 | € 19,23 |
| Unit Price without VAT: | € 0,18709 |
|---|---|
| Unit Price with VAT: | € 0,22638 |