Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC540ADW | |
|---|---|
DigiKey Part Number | MC74HC540ADWOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC540ADW |
Description | IC BUFF 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC540ADW Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC540ADWG | onsemi | 63 | MC74HC540ADWGOS-ND | € 0,69000 | Direct |
| MM74HC540WM | onsemi | 72 | MM74HC540WM-ND | € 0,69000 | Similar |
| MM74HC540WMX | onsemi | 5 726 | MM74HC540WMXCT-ND | € 0,67000 | Similar |
| 74HC540D,653 | Nexperia USA Inc. | 300 | 1727-2043-1-ND | € 0,56000 | Similar |
| CD74HC540M96 | Texas Instruments | 1 943 | 296-31599-1-ND | € 0,81000 | Similar |




