Shift Shift Register 1 Element 8 Bit 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC164AFEL

DigiKey Part Number
2156-MC74HC164AFEL-ND
Manufacturer
Manufacturer Product Number
MC74HC164AFEL
Description
IC SR PUSH-PULL 8BIT 16-SOEIAJ
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.209", 5.30mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOEIAJ
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,96 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 397€ 0,17991€ 251,33
Unit Price without VAT:€ 0,17991
Unit Price with VAT:€ 0,21769