Similar

MC74ACT573DWG | |
|---|---|
DigiKey Part Number | MC74ACT573DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT573DWG |
Description | IC D-TYPE TRANSP 1:8 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT573DWG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 10.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT573M96 | Texas Instruments | 2 842 | 296-CD74ACT573M96CT-ND | € 1,31000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,64000 | € 6,40 |
| 38 | € 0,55395 | € 21,05 |
| 114 | € 0,50395 | € 57,45 |
| 266 | € 0,47459 | € 126,24 |
| 532 | € 0,45528 | € 242,21 |
| 1 026 | € 0,44015 | € 451,59 |
| 2 508 | € 0,42356 | € 1 062,29 |
| 5 016 | € 0,41328 | € 2 073,01 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |
