Parametric Equivalent
Similar

MC14073BDG | |
|---|---|
DigiKey Part Number | MC14073BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14073BDG |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14073BDG Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14073BDR2G | onsemi | 5 364 | MC14073BDR2GOSCT-ND | € 0,39000 | Parametric Equivalent |
| HEF4073BT,653 | Nexperia USA Inc. | 1 822 | 1727-6010-1-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | € 0,22309 | € 12,27 |
| 110 | € 0,20900 | € 22,99 |
| Unit Price without VAT: | € 0,22309 |
|---|---|
| Unit Price with VAT: | € 0,26994 |


