


MC10SX1130D | |
|---|---|
DigiKey Part Number | MC10SX1130DOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10SX1130D |
Description | IC LED DRVR LINEAR 100MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 100mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10SX1130D Models |
Category | Voltage - Supply (Max) 5V |
Manufacturer onsemi | Current - Output / Channel 100mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Linear | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) -5.2V |