
MC10125P | |
|---|---|
DigiKey Part Number | 2156-MC10125P-2156-ND |
Manufacturer | |
Manufacturer Product Number | MC10125P |
Description | IC XLTR MS UNIDIR 16-PDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Input Signal | MECL | |
Output Signal | TTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | € 34,71143 | € 242,98 |
| Unit Price without VAT: | € 34,71143 |
|---|---|
| Unit Price with VAT: | € 42,00083 |
