
LP38691DT-5.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP38691DT-5.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP38691DT-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Bulk | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.45V @ 500mA |
| Bulk: | 324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | € 1,47884 | € 255,84 |
| Unit Price without VAT: | € 1,47884 |
|---|---|
| Unit Price with VAT: | € 1,78940 |