


LM2940SX-10-NS | |
|---|---|
DigiKey Part Number | 2156-LM2940SX-10-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2940SX-10-NS |
Description | IC REG LIN 10V 1A DDPAK/TO-263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK/TO-263-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Bulk | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package DDPAK/TO-263-3 |
Voltage Dropout (Max) 1V @ 1A |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | € 1,42782 | € 255,58 |
| Unit Price without VAT: | € 1,42782 |
|---|---|
| Unit Price with VAT: | € 1,72766 |